Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 25A | |
Power - Max | 400 W | |
Switching Energy | 1.94mJ (on), 730µJ (off) | |
Input Type | Standard | |
Gate Charge | 277 nC | |
Td (on/off) @ 25°C | 27.2ns/116ns | |
Test Condition | 600V, 25A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 159 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |


