AFGHL25T120RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: €3.97000
Datasheet
IGBT Trench Field Stop 1250 V 48 A 400 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1250 V 48 A 400 W Through Hole TO-247-3
TO-247-3

AFGHL25T120RL

DigiKey Part Number
488-AFGHL25T120RL-ND
Manufacturer
Manufacturer Product Number
AFGHL25T120RL
Description
IGBT TRENCH FS 1250V 48A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1250 V 48 A 400 W Through Hole TO-247-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1250 V
Current - Collector (Ic) (Max)
48 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 25A
Power - Max
400 W
Switching Energy
1.94mJ (on), 730µJ (off)
Input Type
Standard
Gate Charge
277 nC
Td (on/off) @ 25°C
27.2ns/116ns
Test Condition
600V, 25A, 5Ohm, 15V
Reverse Recovery Time (trr)
159 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes