
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 120°C | |
Interface | SMBus (2-Wire/I2C) | |
Sensitivity | ±1.5°C | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | ADT7467 | |
Note | - | |
Base Product Number |

