
ADM1025ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1025ARQZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1025ARQZ-REEL7 |
Description | IC INTERFACE SPECIALIZED 16QSOP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1025ARQZ-REEL7 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PC's, PDA's | Base Product Number |
Interface I2C |

