74VHC164MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 6.863
Unit Price: €0.44000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.400.388
Unit Price: €0.34000
Datasheet

Parametric Equivalent


onsemi
In Stock: 852
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.382
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: €0.40448
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.841
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.10088
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.135
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 5.538
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.350
Unit Price: €0.27539
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 82.500
Unit Price: €0.25818
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.600
Unit Price: €0.24097
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.927
Unit Price: €0.85000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC164MTC

DigiKey Part Number
74VHC164MTC-ND
Manufacturer
Manufacturer Product Number
74VHC164MTC
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC164MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes