74LVX125MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.961
Unit Price: €0.29000
Datasheet

Direct


Texas Instruments
In Stock: 20.328
Unit Price: €0.36000
Datasheet

Similar


Texas Instruments
In Stock: 4.346
Unit Price: €0.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.037
Unit Price: €0.73091
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.756
Unit Price: €0.79891
Datasheet

Similar


Texas Instruments
In Stock: 20.161
Unit Price: €0.50000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX125MX

DigiKey Part Number
74LVX125MXTR-ND - Tape & Reel (TR)
74LVX125MXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVX125MX
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX125MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.105 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.105In Stock
Ships from Flip Electronics