Similar
Similar
Similar

74LVTH373SJ | |
|---|---|
DigiKey Part Number | 74LVTH373SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH373SJ |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH373SJ Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH373DW | Rochester Electronics, LLC | 20.700 | 2156-SN74LVTH373DW-ND | €0.83000 | Similar |
| SN74LVTH373DWR | Texas Instruments | 101.300 | 296-29010-1-ND | €0.71000 | Similar |
| SN74LVTH373NSR | Texas Instruments | 8.000 | 296-SN74LVTH373NSRCT-ND | €0.76000 | Similar |



