Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH244SJX | |
|---|---|
DigiKey Part Number | 74LVTH244SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH244SJX |
Description | IC BUFF 2.7V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH244SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH244MTCX | onsemi | 1 | 74LVTH244MTCXCT-ND | €1.40000 | Direct |
| SN74LVT244BDW | Rochester Electronics, LLC | 23.330 | 2156-SN74LVT244BDW-ND | €0.92000 | Similar |
| SN74LVT244BDWG4 | Rochester Electronics, LLC | 1.625 | 2156-SN74LVT244BDWG4-ND | €0.66292 | Similar |
| SN74LVT244BDWR | Texas Instruments | 68.241 | 296-14926-1-ND | €0.79000 | Similar |
| SN74LVTH244ADW | Texas Instruments | 991 | 296-1270-5-ND | €1.03000 | Similar |




