74LVQ74SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.268
Unit Price: €0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.165
Unit Price: €0.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.897
Unit Price: €0.85000
Datasheet

Similar


Texas Instruments
In Stock: 7.326
Unit Price: €0.39000
Datasheet

Similar


Texas Instruments
In Stock: 3.567
Unit Price: €0.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72.014
Unit Price: €0.85000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ74SC

DigiKey Part Number
74LVQ74SC-ND
Manufacturer
Manufacturer Product Number
74LVQ74SC
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVQ74SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
125 MHz
Max Propagation Delay @ V, Max CL
14ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes