74F157ASC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.500
Unit Price: €1.88474
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.873
Unit Price: €0.95000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.240
Unit Price: €0.43030
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 53.348
Unit Price: €0.50000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F157ASC

DigiKey Part Number
74F157ASC-ND
Manufacturer
Manufacturer Product Number
74F157ASC
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F157ASC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes