74AUP1T97L6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.10903
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T97L6X

DigiKey Part Number
74AUP1T97L6XTR-ND - Tape & Reel (TR)
74AUP1T97L6XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AUP1T97L6X
Description
IC XLTR VL UNIDIR 6-MICROPAK
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T97L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.8 V ~ 2.7 V
Manufacturer
onsemi
Voltage - VCCB
2.3 V ~ 3.6 V
Series
Output Type
Single-Ended
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Features
Configurable Gate Logic Functions
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-MicroPak
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1T97GM,132Nexperia USA Inc.01727-74AUP1T97GM,132TR-ND€0.10903Similar
Obsolete
This product is no longer manufactured. View Substitutes