Similar

74AUP1T97L6X | |
|---|---|
DigiKey Part Number | 74AUP1T97L6XTR-ND - Tape & Reel (TR) 74AUP1T97L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97L6X |
Description | IC XLTR VL UNIDIR 6-MICROPAK |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T97L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |


