74ACT00MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.470
Unit Price: €0.31000
Datasheet

Direct


Texas Instruments
In Stock: 7.496
Unit Price: €0.46000
Datasheet

Similar


Texas Instruments
In Stock: 3.404
Unit Price: €0.75000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT00MTC

DigiKey Part Number
74ACT00MTC-ND
Manufacturer
Manufacturer Product Number
74ACT00MTC
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.840 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.840In Stock
Ships from Flip Electronics