74ACQ646SC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 170
Unit Price: €3.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: €0.90511
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.328
Unit Price: €2.05683
Datasheet

Similar


Texas Instruments
In Stock: 21.500
Unit Price: €1.54048
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACQ646SC

DigiKey Part Number
74ACQ646SC-ND
Manufacturer
Manufacturer Product Number
74ACQ646SC
Description
IC TXRX NON-INVERT 6V 24-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACQ646SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes