74ACQ373SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 197
Unit Price: €0.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.40702
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.098
Unit Price: €0.69709
Datasheet

Similar


Texas Instruments
In Stock: 2.440
Unit Price: €1.03000
Datasheet

Similar


Texas Instruments
In Stock: 5.196
Unit Price: €2.22034
Datasheet

Similar


Texas Instruments
In Stock: 19.032
Unit Price: €0.84000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACQ373SJX

DigiKey Part Number
74ACQ373SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACQ373SJX
Description
IC D-TYPE TRANSP 8:8 20-SOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACQ373SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
5.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes