
74AC86MTCX | |
|---|---|
DigiKey Part Number | 74AC86MTCXTR-ND - Tape & Reel (TR) 74AC86MTCXCT-ND - Cut Tape (CT) 74AC86MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC86MTCX |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21500 | €2.15 |
| 25 | €0.19120 | €4.78 |
| 100 | €0.16510 | €16.51 |
| 250 | €0.15264 | €38.16 |
| 500 | €0.14512 | €72.56 |
| 1.000 | €0.13890 | €138.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.13235 | €330.88 |
| 5.000 | €0.12839 | €641.95 |
| 7.500 | €0.12642 | €948.15 |
| 12.500 | €0.12422 | €1,552.75 |
| 17.500 | €0.12294 | €2,151.45 |
| 25.000 | €0.12171 | €3,042.75 |
| 62.500 | €0.11906 | €7,441.25 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

