74AC240SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 32.252
Unit Price: €0.66000
Datasheet

Direct


Texas Instruments
In Stock: 3.231
Unit Price: €0.66000
Datasheet

Similar


Texas Instruments
In Stock: 516
Unit Price: €1.26000
Datasheet

Similar


Texas Instruments
In Stock: 18.000
Unit Price: €0.67000
Datasheet

Similar


Texas Instruments
In Stock: 34.473
Unit Price: €0.94000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC240SC

DigiKey Part Number
74AC240SCFS-ND
Manufacturer
Manufacturer Product Number
74AC240SC
Description
IC BUFFER INVERTING 6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC240SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes