74ABT377CMSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 39.092
Unit Price: €0.84000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 8.539
Unit Price: €0.94000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.896
Unit Price: €0.91000
Datasheet

Similar


Texas Instruments
In Stock: 5.978
Unit Price: €0.77000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT377CMSA

DigiKey Part Number
74ABT377CMSA-ND
Manufacturer
Manufacturer Product Number
74ABT377CMSA
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
50 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes