74ABT245CMSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.470
Unit Price: €0.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.723
Unit Price: €0.57000
Datasheet

Similar


Texas Instruments
In Stock: 1.475
Unit Price: €0.83000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.981
Unit Price: €1.01000
Datasheet

Similar


Texas Instruments
In Stock: 23.545
Unit Price: €0.61102
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: €0.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €2.25000
Datasheet

Similar


Texas Instruments
In Stock: 607
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 1.037
Unit Price: €0.83000
Datasheet

Similar


Texas Instruments
In Stock: 31.079
Unit Price: €0.63686
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.72000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT245CMSA

DigiKey Part Number
74ABT245CMSA-ND
Manufacturer
Manufacturer Product Number
74ABT245CMSA
Description
IC TXRX NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT245CMSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes