6N139W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 582
Unit Price: €1.06000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.990
Unit Price: €1.02000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 566
Unit Price: €1.06000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 20
Unit Price: €1.02000
Datasheet
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139W

DigiKey Part Number
6N139W-ND
Manufacturer
Manufacturer Product Number
6N139W
Description
OPTOISO 2.5KV DARL W/BASE 8-MDIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
6N139W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1.5µs, 7µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes