6N139 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 796
Unit Price: €1.13000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.383
Unit Price: €1.51000
Datasheet

Similar


Broadcom Limited
In Stock: 1.788
Unit Price: €2.38000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 566
Unit Price: €1.06000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €0.54728
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €2.43003
Datasheet

Similar


Broadcom Limited
In Stock: 2.454
Unit Price: €3.74000
Datasheet
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139

DigiKey Part Number
6N139QT-ND
Manufacturer
Manufacturer Product Number
6N139
Description
OPTOISO 2.5KV DARL W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1.5µs, 7µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes