Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137VM

DigiKey Part Number
6N137VM-ND
Manufacturer
Manufacturer Product Number
6N137VM
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N137VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Rise / Fall Time (Typ)
30ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector
Supplier Device Package
8-DIP
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.57000€1.57
50€0.91900€45.95
100€0.85220€85.22
500€0.73332€366.66
1.000€0.69450€694.50
2.000€0.66162€1,323.24
5.000€0.62576€3,128.80
10.000€0.60344€6,034.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.88400