6N135SV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.56000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €0.58715
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.77403
Datasheet

Similar


Broadcom Limited
In Stock: 1.920
Unit Price: €3.40000
Datasheet

Similar


Broadcom Limited
In Stock: 755
Unit Price: €3.40000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.55724
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.19662
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.18874
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135SV

DigiKey Part Number
6N135SV-ND
Manufacturer
Manufacturer Product Number
6N135SV
Description
OPTOISO 2.5KV TRANS W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable