6N135 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 994
Unit Price: €1.61000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.410
Unit Price: €1.24000

Similar


Broadcom Limited
In Stock: 0
Unit Price: €0.94341
Datasheet

Similar


Broadcom Limited
In Stock: 4.450
Unit Price: €1.45000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €2.12949
Datasheet

Similar


Broadcom Limited
In Stock: 2.651
Unit Price: €3.22000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.52856
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.52856
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135

DigiKey Part Number
6N135QT-ND
Manufacturer
Manufacturer Product Number
6N135
Description
OPTOISO 2.5KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes