4N33SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 833
Unit Price: €0.73000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 35
Unit Price: €0.65000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 963
Unit Price: €0.75000
Datasheet
Image for 4N33SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N33SD

DigiKey Part Number
4N33SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N33SD
Description
OPTOISO 5.3KV DARL W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N33SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes