Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
4N28SR2VM
TL-600

4N28SR2VM

DigiKey Part Number
4N28SR2VMTR-ND - Tape & Reel (TR)
4N28SR2VMCT-ND - Cut Tape (CT)
4N28SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N28SR2VM
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N28SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
10% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
500mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.388
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.43900€4.39
100€0.31980€31.98
500€0.26654€133.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.24907€249.07
2.000€0.23424€468.48
3.000€0.22662€679.86
5.000€0.21802€1,090.10
7.000€0.21290€1,490.30
10.000€0.20791€2,079.10
25.000€0.19688€4,922.00
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.75600