4N28FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 795
Unit Price: €0.56000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.125
Unit Price: €0.51000
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N28FM

DigiKey Part Number
4N28FM-ND
Manufacturer
Manufacturer Product Number
4N28FM
Description
OPTOISO 7.5KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N28FM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
7500Vpk
Current Transfer Ratio (Min)
10% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes