Direct

2SK932-22-TB-E | |
|---|---|
DigiKey Part Number | 2SK932-22-TB-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK932-22-TB-E |
Description | JFET N-CH 50MA SMCP |
Customer Reference | |
Detailed Description | JFET N-Channel 50 mA 200 mW Surface Mount SMCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK932-22-TB-E Models |
Category | Voltage - Cutoff (VGS off) @ Id 200 mV @ 100 µA |
Manufacturer onsemi | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 15 V | Supplier Device Package SMCP |
Current - Drain (Idss) @ Vds (Vgs=0) 7.3 mA @ 5 V | Base Product Number |
Current Drain (Id) - Max 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK932-23-TB-E | onsemi | 12.924 | 2SK932-23-TB-EOSCT-ND | €0.59000 | Direct |


