JFET N-Channel 1 mA 100 mW Through Hole 3-SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK596S-C

DigiKey Part Number
2SK596S-C-ND
Manufacturer
Manufacturer Product Number
2SK596S-C
Description
JFET N-CH 1MA 3SPA
Customer Reference
Detailed Description
JFET N-Channel 1 mA 100 mW Through Hole 3-SPA
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bag
Part Status
Obsolete
FET Type
N-Channel
Current - Drain (Idss) @ Vds (Vgs=0)
210 µA @ 5 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
4.1pF @ 5V
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-72
Supplier Device Package
3-SPA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.721.559 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.721.559In Stock
Ships from Rochester Electronics, LLC