2SK3666-3-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 193.875
Unit Price: €0.43000
Datasheet
JFET N-Channel 10 mA 200 mW Surface Mount SMCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3666-3-TB-E

DigiKey Part Number
869-1107-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK3666-3-TB-E
Description
JFET N-CH 10MA SMCP
Customer Reference
Detailed Description
JFET N-Channel 10 mA 200 mW Surface Mount SMCP
Datasheet
 Datasheet
EDA/CAD Models
2SK3666-3-TB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 10V
Manufacturer
onsemi
Resistance - RDS(On)
200 Ohms
Packaging
Tape & Reel (TR)
Power - Max
200 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
1.2 mA @ 10 V
Supplier Device Package
SMCP
Current Drain (Id) - Max
10 mA
Base Product Number
Voltage - Cutoff (VGS off) @ Id
180 mV @ 1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TF412ST5Gonsemi193.875TF412ST5GOSCT-ND€0.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable