2N6043 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 563
Unit Price: €1.37000
Datasheet

Similar


STMicroelectronics
In Stock: 3.241
Unit Price: €1.11000
Datasheet

Similar


STMicroelectronics
In Stock: 5.398
Unit Price: €1.30000
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6043

DigiKey Part Number
2N6043OS-ND
Manufacturer
Manufacturer Product Number
2N6043
Description
TRANS NPN DARL 60V 8A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 8 A 75 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
2V @ 16mA, 4A
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
75 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable