Bipolar (BJT) Transistor NPN 250 V 1 A Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3440

DigiKey Part Number
2N3440FS-ND
Manufacturer
Manufacturer Product Number
2N3440
Description
TRANS NPN 250V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 1 A Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.