2N2907 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 181
Unit Price: €3.07000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 600 mA 400 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2907

DigiKey Part Number
2N2907-ND
Manufacturer
Manufacturer Product Number
2N2907
Description
TRANS PNP 40V 0.6A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 400 mW Through Hole TO-18
Datasheet
 Datasheet
EDA/CAD Models
2N2907 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Bulk
Power - Max
400 mW
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Collector (Ic) (Max)
600 mA
Supplier Device Package
TO-18
Voltage - Collector Emitter Breakdown (Max)
40 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N2907Microchip Technology181150-2N2907-ND€3.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes