2N2904 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.494
Unit Price: €0.25000
Datasheet
Image for 2N2904 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2904

DigiKey Part Number
2N2904-ND
Manufacturer
Manufacturer Product Number
2N2904
Description
TRANS PNP 40V 0.6A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 600 mW Surface Mount TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Packaging
Bulk
Power - Max
600 mW
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Current - Collector (Ic) (Max)
600 mA
Supplier Device Package
TO-39
Voltage - Collector Emitter Breakdown (Max)
40 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4403TFRonsemi8.4942N4403D26ZCT-ND€0.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes