1SMA5918BT3G-IRHW02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 85.292
Unit Price: €0.48000
Datasheet
Zener Diode 5.1 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5918BT3G-IRHW02

DigiKey Part Number
488-1SMA5918BT3G-IRHW02-ND
Manufacturer
Manufacturer Product Number
1SMA5918BT3G-IRHW02
Description
DIODE ZENER 5.1V 1.5W SMA
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.5 W ±5% Surface Mount SMA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5918BT3Gonsemi85.2921SMA5918BT3GOSCT-ND€0.48000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable