1N914_T26A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.473.743
Unit Price: €0.08000
Datasheet

Similar


onsemi
In Stock: 15.773
Unit Price: €0.11000
Datasheet

Similar


onsemi
In Stock: 103.579
Unit Price: €0.08000
Datasheet

Similar


onsemi
In Stock: 9.895
Unit Price: €0.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.89000

Similar


Microchip Technology
In Stock: 564
Unit Price: €0.80000
Datasheet

Similar


Microchip Technology
In Stock: 796
Unit Price: €0.80000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.83766

Similar


Microchip Technology
In Stock: 301
Unit Price: €0.76000

Similar


Microchip Technology
In Stock: 0
Unit Price: €6.27000
Datasheet

Similar


Microchip Technology
In Stock: 802
Unit Price: €0.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.83766
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.373
Unit Price: €0.31000
Datasheet
Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914_T26A

DigiKey Part Number
1N914_T26A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N914_T26A
Description
DIODE STANDARD 100V 200MA DO35
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types