Similar
Similar

1N5381BG | |
|---|---|
DigiKey Part Number | 1N5381BG-ND |
Manufacturer | |
Manufacturer Product Number | 1N5381BG |
Description | DIODE ZENER 130V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 130 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5381BG Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 98.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 190 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5381B | Diotec Semiconductor | 812 | 4878-1N5381BCT-ND | €0.58000 | Similar |
| 1N5381B-TP | MCC (Micro Commercial Components) | 0 | 353-1N5381B-TP-ND | €0.09898 | Similar |
| BZT03C130-TR | Vishay General Semiconductor - Diodes Division | 23.778 | 112-BZT03C130-CT-ND | €1.84000 | Similar |




