1N5352BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.531
Unit Price: €0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €7.39531
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €6.69288
Datasheet

Similar


Microchip Technology
In Stock: 634
Unit Price: €4.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.16753
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €5.30127
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.548
Unit Price: €0.49000
Datasheet

Similar


Microchip Technology
In Stock: 2.771
Unit Price: €2.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.60364
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.60364
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.67716
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €6.73264
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.26631
Datasheet

Similar


Central Semiconductor Corp
In Stock: 137
Unit Price: €1.66000
Datasheet
Zener Diode 15 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5352BRL

DigiKey Part Number
1N5352BRLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5352BRL
Description
DIODE ZENER 15V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5352BRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types