1N5255B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 301
Unit Price: €0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.83237
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.733
Unit Price: €0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33.215
Unit Price: €0.42000
Datasheet
Zener Diode 28 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5255B

DigiKey Part Number
1N5255B-ND
Manufacturer
Manufacturer Product Number
1N5255B
Description
DIODE ZENER 28V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5255B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
44 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable