1.5KE51ARL4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.29577

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.32586
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.72000
Datasheet
70.1V Clamp 21.4A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51ARL4

DigiKey Part Number
1.5KE51ARL4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE51ARL4
Description
TVS DIODE 43.6VWM 70.1VC AXIAL
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE51ARL4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
21.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes