USB-M26FTO is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €0.57508
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 564
Unit Price: €1.04000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 685
Unit Price: €1.51000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 39
Unit Price: €1.55000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1.256
Unit Price: €1.67000
Datasheet
Image for USB-M26FTO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-M26FTO

DigiKey Part Number
USB-M26FTO-ND
Manufacturer
Manufacturer Product Number
USB-M26FTO
Description
CONN RCPT MINI USB B 5POS SMD RA
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
0°C ~ 40°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes