Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ230151 | |
|---|---|
DigiKey Part Number | OSTVJ230151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ230151 |
Description | TERM BLK 23P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 23 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ230152 | On Shore Technology Inc. | 0 | OSTVJ230152-ND | €5.27667 | Parametric Equivalent |
| A-TB500-VJ23H | Assmann WSW Components | 0 | A-TB500-VJ23H-ND | €4.06062 | Parametric Equivalent |
| VJ2301520000G | Amphenol Anytek | 0 | VJ2301520000G-ND | €3.01557 | Parametric Equivalent |
| VJ2301550000G | Amphenol Anytek | 0 | VJ2301550000G-ND | €3.70927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €5.64250 | €45.14 |
| Unit Price without VAT: | €5.64250 |
|---|---|
| Unit Price with VAT: | €6.77100 |

