Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ134151 | |
|---|---|
DigiKey Part Number | OSTVJ134151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ134151 |
Description | TERM BLK 13P SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 13 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ134152 | On Shore Technology Inc. | 0 | OSTVJ134152-ND | €3.25143 | Parametric Equivalent |
| OSTVJ134155 | On Shore Technology Inc. | 0 | OSTVJ134155-ND | €3.21188 | Parametric Equivalent |
| A-TB750-VJ13H | Assmann WSW Components | 0 | A-TB750-VJ13H-ND | €2.49533 | Parametric Equivalent |
| VJ1341520000G | Amphenol Anytek | 0 | VJ1341520000G-ND | €2.21326 | Parametric Equivalent |
| VJ1341550000G | Amphenol Anytek | 0 | VJ1341550000G-ND | €1.81905 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €3.65583 | €43.87 |
| Unit Price without VAT: | €3.65583 |
|---|---|
| Unit Price with VAT: | €4.38700 |

