Image for OSTVI142151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVI142151

DigiKey Part Number
OSTVI142151-ND
Manufacturer
Manufacturer Product Number
OSTVI142151
Description
TERM BLK 14P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
14
Contact Material - Plating
Brass - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.056
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.67000€6.67
10€4.73000€47.30
25€4.16560€104.14
50€3.82020€191.01
100€3.53860€353.86
250€3.25008€812.52
500€3.23416€1,617.08
Manufacturers Standard Package
Unit Price without VAT:€6.67000
Unit Price with VAT:€8.00400