
OSTTT092180 | |
|---|---|
DigiKey Part Number | OSTTT092180-ND |
Manufacturer | |
Manufacturer Product Number | OSTTT092180 |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 16-28 AWG |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Interlocking (Side) |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Positions Per Level 9 | Wire Strip Length 5-6mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | €1.84357 | €51.62 |
| Unit Price without VAT: | €1.84357 |
|---|---|
| Unit Price with VAT: | €2.21228 |

