
OSTTE041104 | |
|---|---|
DigiKey Part Number | ED2750-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE041104 |
Description | TERM BLK 4POS SIDE ENTRY 7MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.276" (7.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 125 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED655/4DS | On Shore Technology Inc. | 0 | ED1536-ND | €0.83730 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €0.45240 | €67.86 |
| Unit Price without VAT: | €0.45240 |
|---|---|
| Unit Price with VAT: | €0.54288 |


