
OSTTA102161 | |
|---|---|
DigiKey Part Number | OSTTA102161-ND |
Manufacturer | |
Manufacturer Product Number | OSTTA102161 |
Description | TERM BLK 10P SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Steel, Stainless |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESGM10300 | Amphenol PCD Shenzhen | 0 | ESGM10300-ND | €1.75730 | Similar |
| ESGM10400 | Amphenol PCD Shenzhen | 0 | ESGM10400-ND | €1.75730 | Similar |
| TA102161BB00G | Amphenol Anytek | 0 | TA102161BB00G-ND | €0.74811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | €1.13372 | €48.75 |
| Unit Price without VAT: | €1.13372 |
|---|---|
| Unit Price with VAT: | €1.36046 |

