
OSTOQ230550 | |
|---|---|
DigiKey Part Number | OSTOQ230550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ230550 |
Description | TERM BLOCK HDR 23POS 7.62MM |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Obsolete | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Contact Material Brass |
Positions Per Level 23 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.300" (7.62mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |



