
OSTOQ180051 | |
|---|---|
DigiKey Part Number | OSTOQ180051-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ180051 |
Description | TERM BLOCK HDR 18POS 7.62MM |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Contact Material Brass |
Number of Positions 18 | Housing Material Thermoplastic |
Positions Per Level 18 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.300" (7.62mm) | Base Product Number |
Header Orientation 90°, Right Angle |



