Similar
Similar

OSTOQ100550 | |
|---|---|
DigiKey Part Number | OSTOQ100550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ100550 |
Description | TERM BLOCK HDR 10POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Contact Material Brass |
Positions Per Level 10 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.300" (7.62mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP05R2-762-10BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05R2-762-10BE-ND | €0.61128 | Similar |
| TBP05R2-762-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05R2-762-10GR-ND | €0.57243 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | €1.41324 | €48.05 |
| Unit Price without VAT: | €1.41324 |
|---|---|
| Unit Price with VAT: | €1.69589 |





